HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 738-967
- Mfr. Part No.:
- 14020916402000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP35,108.80
(exc. VAT)
PHP39,321.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP35,108.80 | PHP351.088 |
*price indicative
- RS Stock No.:
- 738-967
- Mfr. Part No.:
- 14020916402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 220V | |
| Series | Har Flexicon | |
| Width | 8.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 12.8mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 220V | ||
Series Har Flexicon | ||
Width 8.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 12.8mm | ||
Length 45mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 TTSH-9 BK 1,5 is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 13.5 A supports robust electrical performance
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering termination options enhance installation flexibility
Constructed from copper alloy for excellent conductivity and durability
Polyamide and polyphthalamide housing materials ensure resilience in demanding environments
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 45 mm length and 12.8 mm depth facilitate integration into tight spaces
Supports wire sizes from 0.05 mm² to 1.5 mm² for versatile connectivity
Black colour provides a professional appearance suitable for various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310916102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310916402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310914401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917102000
