HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 738-966
- Mfr. Part No.:
- 14020914402000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP34,295.00
(exc. VAT)
PHP38,410.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP34,295.00 | PHP342.95 |
*price indicative
- RS Stock No.:
- 738-966
- Mfr. Part No.:
- 14020914402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Width | 6.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 31.5mm | |
| Series | Har Flexicon | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Width 6.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 31.5mm | ||
Series Har Flexicon | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 TTSH-9 BK is a PCB Terminal Block designed for innovative device connectivity in industrial applications. It efficiently routes power, data, and signals through the side of the device to the PCB, ensuring reliable connections in various environments.
Features & Benefits
PCB Terminal Block provides a secure connection for electronic components
Rated current of 12 A supports a wide range of applications
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering termination options enhance installation flexibility
Constructed from copper alloy for excellent conductivity and durability
Polyamide and polyphthalamide housing materials ensure robust performance
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 1.5 mm² accommodates various wiring needs
Compact dimensions of 31.5 mm length and 6.8 mm width facilitate integration into tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What is the maximum wire size this Terminal Block can accommodate?
The maximum wire size is 1.5 mm² or 16 AWG.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310914401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310914102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310914106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
