PTR HARTMANN Wire-to-Board Terminal Block
- RS Stock No.:
- 709-174
- Mfr. Part No.:
- AKZ3502-5.08V
- Manufacturer:
- PTR HARTMANN
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 709-174
- Mfr. Part No.:
- AKZ3502-5.08V
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Wire-to-Board Terminal Block | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Steel, Brass | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Wire-to-Board Terminal Block | ||
Current 15A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Steel, Brass | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- PTR HARTMANN Wire-to-Board Terminal Block
- PTR HARTMANN Flush, Screwdriver Rotary Switch Surface Mount Gull Wing Terminal
- Molex Wire-to-Board Terminal Block
- Distrelec Wire-to-Board Terminal Block
- Wurth Elektronik Wire-to-Board Terminal Block
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Flush, Screwdriver Rotary Switch Through Hole PCB Pin
- WAGO 2060 Series Wire-to-Board Terminal Block 4 mm Pitch 1 Row
