PTR HARTMANN Wire-to-Board Terminal Block

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
709-213
Mfr. Part No.:
AK500/2DS-5.0-V-GRAU
Manufacturer:
PTR HARTMANN
Find similar products by selecting one or more attributes.
Select all

Brand

PTR HARTMANN

Product Type

Wire-to-Board Terminal Block

Current

17.5A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Orientation

Right Angle

Colour

Black

Standards/Approvals

RoHS, UL

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy