Molex 39426 Series Terminal Block, 4-Contact, 12 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 691-609
- Mfr. Part No.:
- 39426-0004
- Manufacturer:
- Molex
Subtotal (1 bag of 12 units)*
PHP20,161.36
(exc. VAT)
PHP22,580.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,161.36 | PHP1,680.113 |
*price indicative
- RS Stock No.:
- 691-609
- Mfr. Part No.:
- 39426-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Terminal Block | |
| Pitch | 12mm | |
| Current | 85A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 600V | |
| Series | 39426 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Terminal Block | ||
Pitch 12mm | ||
Current 85A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Colour Black | ||
Voltage 600V | ||
Series 39426 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex euroMax pluggable PCB header is expertly designed for reliable wire-to-board applications. With a robust configuration of 12.00mm pitch and closed ends, this innovative component ensures secure connections while accommodating 4 circuits for enhanced versatility. Engineered to support a maximum current of 85.0A and a voltage capacity of 600V, it delivers unwavering performance in demanding environments. Its sleek black resin colours and right-angle orientation further complement its functionality, making it an essential component in your Electronic Assembly toolkit. With threaded retention inserts, this connector minimizes disconnection risks, ensuring integrity in critical applications.
Features locking mechanism to secure mating parts, preventing separation
Constructed from Durable materials for longevity and reliability
Accommodates a PCB thickness of 3.20mm, standard for many applications
Offers PCB retention to maintain stability during operation
Suitable for use in Terminal Block and barrier strip applications
Related links
- Molex 39426 Series Pluggable Terminal Block 12 mm Pitch 39426-0002
- Molex 39421 Series Terminal Block 12 mm Pitch 1 Row
- Molex 39537 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39100 Series Pluggable Terminal Block 12 mm Pitch 391002312
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 39700 Series Pluggable Terminal Block 2.54 mm Pitch 39700-0004
- Molex 39534 Series Pluggable Terminal Block 5.08 mm Pitch 39534-0004
- Molex 3 mm Pitch 1 Row Straight
