Molex 39537 Series Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 694-066
- Mfr. Part No.:
- 39537-3004
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
PHP18,622.40
(exc. VAT)
PHP20,857.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,622.40 | PHP232.78 |
*price indicative
- RS Stock No.:
- 694-066
- Mfr. Part No.:
- 39537-3004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39537 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Series 39537 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable Terminal Block offers reliable connectivity solutions for wire-to-board applications. With its robust design featuring a 5.08mm pitch, this vertical plug ensures superior connection stability with retention screws and supports front wire entry for convenient installation. Designed to accommodate four circuits, the component is optimized for various wire sizes, ensuring compatibility and versatility across different applications. This Terminal Block meets stringent environmental compliance standards, making it a perfect choice for projects that demand not only performance but also adherence to regulatory requirements.
Temperature range of -40° to +105°C supports extreme operating conditions
Locking mechanism secures connection with mating parts for improved reliability
Polarized design prevents incorrect mating, ensuring safety and functionality
Compatible with most industry-standard PCB headers, enhancing versatility
Low-halogen and REACH compliant, supporting environmental responsibility
Related links
- Molex 39537 Series Pluggable Terminal Block 5.08 mm Pitch 39537-3012
- Molex 39537 Series Pluggable Terminal Block 5.08 mm Pitch 39537-3006
- Molex 39537 Series Pluggable Terminal Block 8 mm Pitch 39960-8208
- Wurth Elektronik 2335 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2315 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0404
