Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket, 12-Contact, 3.5 mm Pitch, PCB, 1 Row Push-in

This image is representative of the product range

Subtotal (1 box of 42 units)*

PHP53,620.07

(exc. VAT)

PHP60,054.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP53,620.07PHP1,276.668

*price indicative

RS Stock No.:
658-778
Mfr. Part No.:
2459150000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

12

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Mount Type

PCB

Housing Material

Polyamide Fibreglass

Connector Gender

Female

Orientation

Straight

Colour

Orange

Termination Type

Push-in

Voltage

32V

Width

42mm

Series

OMNIMATE BLF

Standards/Approvals

IEC 60512-1-2, CSA, IEC 60068-2-70, REACH, IEC 60512-1-1, IEC 61984, UL, IEC 60947-1, RoHS, IEC 60664-1, IEC 60512-13-5, IEC 60-1

Length

38.5mm

Depth

22.7mm

COO (Country of Origin):
RO
The Weidmüller PCB connector designed for horizontal mounting with a 180-degree conductor outlet and a 3.50 mm pitch. It features PUSH IN wire connection via actuator for fast and secure insertion without tools. Built for signal transmission, it operates reliably across a temperature range from -50 °C to +120 °C and complies with IEC and UL standards.

Rated for 320 V

Touch-safe protection with minimum 25 plugging cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy