Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket, 2-Contact, 3.5 mm Pitch, Cable, 2 Row
- RS Stock No.:
- 629-610
- Distrelec Article No.:
- 148-41-200
- Mfr. Part No.:
- AK1550/02-3.5
- Manufacturer:
- Distrelec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 629-610
- Distrelec Article No.:
- 148-41-200
- Mfr. Part No.:
- AK1550/02-3.5
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | VDE, UL | |
| Series | AK1550 | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals VDE, UL | ||
Series AK1550 | ||
- COO (Country of Origin):
- DE
Related links
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 10 Row
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.81 mm Pitch 4 Row
- Distrelec AK1100 Series Pluggable Terminal Block Headers & Socket 5 mm Pitch 3 Row
- Weidmüller OMNIMATE B2CF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
