Distrelec AK1100 Series Pluggable Terminal Block Headers & Socket, 3-Contact, 5 mm Pitch, Cable, 3 Row
- RS Stock No.:
- 629-590
- Distrelec Article No.:
- 148-41-281
- Mfr. Part No.:
- AK1100/3-5.0-GRUN
- Manufacturer:
- Distrelec
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 629-590
- Distrelec Article No.:
- 148-41-281
- Mfr. Part No.:
- AK1100/3-5.0-GRUN
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Current | 15A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | UL, VDE | |
| Series | AK1100 | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Current 15A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals UL, VDE | ||
Series AK1100 | ||
- COO (Country of Origin):
- DE
Related links
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 10 Row
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.81 mm Pitch 4 Row
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Distrelec Wire-to-Board Terminal Block
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
