Phoenix Contact SPT Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, Surface, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
557-628
Mfr. Part No.:
1824598
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

9

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Mount Type

Surface

Minimum Wire Size mm²

0.2mm²

Housing Material

LCP

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Series

SPT

Width

32mm

Standards/Approvals

No

Length

13.6mm

COO (Country of Origin):
PL
The Phoenix Contact sophisticated PCB terminal block designed for seamless integration into your electronic projects. This innovative component allows for efficient push-in connections, eliminating the need for tools and saving you valuable time during assembly. With its compact size and sleek design, this terminal block is optimal for applications requiring high reliability and consistent performance. Engineered from high-quality materials, it ensures long-term stability even under demanding conditions. Its user-friendly features and robust electrical properties make it an ideal choice for various industrial and automation tasks.

Time-saving push-in connection enhances efficiency

Designed for integration into SMT soldering processes

Intuitive operation with a colour-coded actuation button

Defined contact force ensures stable long-term connections

Integrated test option facilitates quick and convenient testing

Mechanical strain reduction achieved via solder anchors

Environmental compliance guarantees adherence to global standards

Robust construction supports operation in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy