Molex Wire-to-Board Terminal Block
- RS Stock No.:
- 534-399
- Distrelec Article No.:
- 304-24-958
- Mfr. Part No.:
- 393570008
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP257.69
(exc. VAT)
PHP288.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP257.69 |
| 10 - 24 | PHP237.28 |
| 25 + | PHP209.23 |
*price indicative
- RS Stock No.:
- 534-399
- Distrelec Article No.:
- 304-24-958
- Mfr. Part No.:
- 393570008
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire-to-Board Terminal Block | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire-to-Board Terminal Block | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Molex Wire-to-Board Terminal Block
- PTR HARTMANN Wire-to-Board Terminal Block
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik Wire-to-Board Terminal Block
- Distrelec Wire-to-Board Terminal Block
- Molex 39527 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39890 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
