TE Connectivity 282834 Series PCB Connector, 5-Contact
- RS Stock No.:
- 304-823
- Distrelec Article No.:
- 302-75-498
- Mfr. Part No.:
- 282834-5
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
PHP356.96
(exc. VAT)
PHP399.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 543 unit(s) shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP356.96 |
| 10 - 24 | PHP328.16 |
| 25 + | PHP295.87 |
*price indicative
- RS Stock No.:
- 304-823
- Distrelec Article No.:
- 302-75-498
- Mfr. Part No.:
- 282834-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Current | 10A | |
| Minimum Wire Size mm² | 1.3mm² | |
| Housing Material | Plastic | |
| Maximum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 16 AWG | |
| Maximum Wire Size AWG | 30 AWG | |
| Orientation | Vertical | |
| Colour | Blue | |
| Voltage | 150 V | |
| Series | 282834 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Current 10A | ||
Minimum Wire Size mm² 1.3mm² | ||
Housing Material Plastic | ||
Maximum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 16 AWG | ||
Maximum Wire Size AWG 30 AWG | ||
Orientation Vertical | ||
Colour Blue | ||
Voltage 150 V | ||
Series 282834 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block Header is designed for wire-to-board connections, featuring a 2.54 mm [.1 in] centreline and a 1-row configuration. It has a 90° wire entry angle, making it ideal for tight spaces. This terminal block accommodates wire sizes ranging from 30 to 16 AWG or 0.05 to 1.3 mm², ensuring compatibility with various wire gauges for reliable connections in electronic applications.
Green colour
Nickel plating
Brass screw
Related links
- Weidmüller BVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1-Row
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
