TE Connectivity Multi-Interlock Series Right Angle Through Hole Mount PCB Socket, 7-Contact, 2-Row, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-8921P
Mfr. Part No.:
172039-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Number of Rows

2

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

Multi-Interlock

Contact Material

Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy