Phoenix Contact 8/80-FH, FP 0 Series PCB Connector Kit

Subtotal (1 pack of 400 units)*

PHP364,903.60

(exc. VAT)

PHP408,692.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
400 +PHP912.259PHP364,903.60

*price indicative

RS Stock No.:
269-7927
Mfr. Part No.:
1104544
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Kit

Series

8/80-FH, FP 0

Standards/Approvals

cULus

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact SMD female connectors is reliable mechanical and electrical connections, thanks to the double-sided ScaleX contact system. Robustness ScaleX technology for high tolerance compensation and protection of contacts. Flexible device design various numbers of positions, designs, and stack heights with high wipe lengths.

80 Number of positions

Gold plated contacts ensure transfer quality remains stable over the long term

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy