Phoenix Contact 8/80-MV 7, 15, FP 0 Series PCB Connector Kit
- RS Stock No.:
- 269-8014
- Mfr. Part No.:
- 1154024
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
PHP227,717.10
(exc. VAT)
PHP255,043.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 300 + | PHP759.057 | PHP227,717.10 |
*price indicative
- RS Stock No.:
- 269-8014
- Mfr. Part No.:
- 1154024
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 8/80-MV 7, 15, FP 0 | |
| Product Type | PCB Connector Kit | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 8/80-MV 7, 15, FP 0 | ||
Product Type PCB Connector Kit | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector is reliable mechanical and electrical connections, thanks to the double sided ScaleX contact system. Robustness ScaleX technology for high tolerance compensation and protection of contacts. Flexible device design various numbers of positions, designs, and stack heights with high wipe lengths.
80 Number of positions
Gold plated contacts ensure transfer quality remains stable over the long term
Related links
- Phoenix Contact 8/80-MV-SH 7 FP 0 Series PCB Connector Kit
- Phoenix Contact 8/20-MV 7 FP 0 Series PCB Connector Kit
- Phoenix Contact 8/12-MV 7 FP 0 Series PCB Connector Kit
- Phoenix Contact 8/52-MV 7 FP 0 Series PCB Connector Kit
- Phoenix Contact 8/52-MV-SH 7 FP 0 Series PCB Connector Kit
- Phoenix Contact 8/20-MV-SH 7 FP 0 Series PCB Connector Kit
- Phoenix Contact 8/32-MV-SH 7 FP 0 Series PCB Connector Kit
- Phoenix Contact 8/12-MV-SH 7 FP 0 Series PCB Connector Kit
