Molex 230030 Series Vertical PCB PCB Socket, 2-Contact, 1 Row Through Hole
- RS Stock No.:
- 841-499
- Mfr. Part No.:
- 2300302000
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 reel of 200 units)*
PHP27,120.83
(exc. VAT)
PHP30,375.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP27,120.83 | PHP135.604 |
*price indicative
- RS Stock No.:
- 841-499
- Mfr. Part No.:
- 2300302000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 60V dc | |
| Series | 230030 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 60V dc | ||
Series 230030 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex connector offers high-performance interconnectivity is designed specifically for applications requiring signal transfer and reliable wire-to-board connections.
Active status ensures availability for immediate applications
Durability rating of 200 mating cycles enhances longevity
Snap lock design provides secure mating and reduces connection failures
Vertical orientation optimises space utilisation on PCB
Constructed from high-performance copper alloy for improved conductivity
Rated for a maximum voltage of 60V DC and current of 3.0A supports various electrical needs
Related links
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 46112 Series Vertical PCB PCB Socket 2 Row, 12 mm Pitch Through Hole
- Molex 214114 Series Vertical PCB PCB Socket, 5 Row Through Hole
- Samtec ESQ Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
