Molex 46112 Series Vertical PCB PCB Socket, 2-Contact, 2 Row, 12 mm Pitch Through Hole
- RS Stock No.:
- 815-118
- Mfr. Part No.:
- 46112-0201
- Manufacturer:
- Molex
N
Subtotal (1 pack of 50 units)*
PHP19,693.22
(exc. VAT)
PHP22,056.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,693.22 | PHP393.864 |
*price indicative
- RS Stock No.:
- 815-118
- Mfr. Part No.:
- 46112-0201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 12mm | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 250V ac, 250V ac | |
| Series | 46112 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.33mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold, Tin | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 12mm | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 250V ac, 250V ac | ||
Series 46112 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.33mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold, Tin | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex 12.00mm pitch receptacle header designed for vertical mounting, featuring two power contacts plated with gold for enhanced durability and performance.
Active status ensures ongoing availability and support
Constructed with high-performance alloy for superior electrical conductivity
Compliant with low-halogen standards for environmental safety
Supports operational temperatures from -40°C to +105°C for broad application ranges
Related links
- Molex 46112 Series Vertical PCB PCB Socket 2 Row, 12 mm Pitch Through Hole
- Molex 46114 Series Vertical Surface PCB Socket 2 Row, 12 mm Pitch Through Hole
- Molex 46113 Series Vertical PCB PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Molex 206832 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Press-in
- Samtec ESQ Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Staubli Straight Panel PCB Socket 2 Row, 12 mm Pitch Solder
