TE Connectivity 1-6450850 Series Straight Board Socket, 24-Contact, 4 Row, 2.54 mm Pitch PCB
- RS Stock No.:
- 788-305
- Mfr. Part No.:
- 1-6450850-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 20 units)*
PHP33,429.55
(exc. VAT)
PHP37,441.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP33,429.55 | PHP1,671.478 |
*price indicative
- RS Stock No.:
- 788-305
- Mfr. Part No.:
- 1-6450850-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket | |
| Number of Contacts | 24 | |
| Sub Type | Socket | |
| Number of Rows | 4 | |
| Pitch | 2.54mm | |
| Termination Type | PCB | |
| Mount Type | Board | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | 1-6450850 | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket | ||
Number of Contacts 24 | ||
Sub Type Socket | ||
Number of Rows 4 | ||
Pitch 2.54mm | ||
Termination Type PCB | ||
Mount Type Board | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series 1-6450850 | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector serves as a reliable vertical receptacle designed for versatile applications. It offers robust connectivity solutions supporting efficient data transmission and power distribution, ensuring Peak performance in various environments.
EU RoHS and ELV compliant for environmentally responsible design
Low halogen content guarantees reduced environmental impact
Suitable for a wide range of applications with solder process capability
TE's compliance with international directives ensures quality and reliability
Designed for optimal functionality in complex assemblies
Related links
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 4 Row, 5.08 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 1-1969 Series Straight Board 2.5 mm Pitch Unshrouded
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Straight Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
