Molex 220717 Series Straight PCB PCB Header

Get a bulk buy discount

Add 10 more to save PHP595.50

View bulk pricing options

Subtotal (1 unit)*

PHP740.17

(exc. VAT)

PHP828.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP740.17-
10 - 24PHP680.62PHP595.50
25 +PHP600.65PHP3,488.00

*price indicative

RS Stock No.:
309-191
Mfr. Part No.:
2207172001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Sub Type

PCB Receptacle Assembly

Mount Type

PCB

Orientation

Straight

Series

220717

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex Natural 6.0 mm HyperQube PCB Receptacle Assembly features high performance copper alloy power terminals, thermoplastic housings, and stainless steel and aluminium components. It has gold plating on the contact area and silver with a tarnish inhibitor on the rest area.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy