RS PRO Straight PCB PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 697-563
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 tube of 100 units)*
PHP1,157.86
(exc. VAT)
PHP1,296.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP1,157.86 | PHP11.579 |
*price indicative
- RS Stock No.:
- 697-563
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.15mm | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.15mm | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The RS Pro Dual Row Straight Female Header is a high quality connector designed for professional and industrial applications. It ensures secure and efficient electrical connections, featuring a low mating force for ease of use in board to board and other precision setups.
2.54mm pitch
Dielectric Withstanding 500VAC
Current Rating of 3A
Low Profile
16 Way Female Header
RoHS and REACH compliant
Related links
- RS PRO Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- RS PRO Straight PCB PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5103309-3 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- RS PRO Straight PCB PCB Header 2.54 mm Pitch Shrouded
