Molex 220717 Series Straight PCB PCB Header
- RS Stock No.:
- 309-190
- Mfr. Part No.:
- 2207171001
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP645.50
View bulk pricing optionsSubtotal (1 unit)*
PHP802.37
(exc. VAT)
PHP898.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP802.37 | - |
| 10 - 24 | PHP737.82 | PHP645.50 |
| 25 + | PHP651.14 | PHP3,780.75 |
*price indicative
- RS Stock No.:
- 309-190
- Mfr. Part No.:
- 2207171001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Sub Type | PCB Receptacle Assembly | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Series | 220717 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Sub Type PCB Receptacle Assembly | ||
Mount Type PCB | ||
Orientation Straight | ||
Series 220717 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Black 6.0 mm HyperQube PCB Receptacle Assembly features high performance copper alloy power terminals, thermoplastic housings, and stainless steel and aluminium components. It has gold plating on the contact area and silver with a tarnish inhibitor on the rest area.
RoHS compliant
Related links
- Molex 220717 Series Straight PCB PCB Header
- RS PRO Straight PCB PCB Header 2.54 mm Pitch Shrouded
- RS PRO Straight PCB PCB Header 2.54 mm Pitch Shrouded
- RS PRO Straight PCB PCB Header 2.54 mm Pitch Shrouded
- RS PRO Straight PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
