Phoenix Contact EB2-CC 7.5 Series Insertion Bridge
- RS Stock No.:
- 851-6370
- Mfr. Part No.:
- 1948048
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)*
PHP10,926.19
(exc. VAT)
PHP12,237.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP10,926.19 | PHP109.262 |
*price indicative
- RS Stock No.:
- 851-6370
- Mfr. Part No.:
- 1948048
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Insertion Bridge | |
| Series | EB2-CC 7.5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Insertion Bridge | ||
Series EB2-CC 7.5 | ||
Standards/Approvals RoHS | ||
Insertion bridge, pitch: 7.5 mm, length: 16.5 mm, width: 11.7 mm, number of positions: 2, color: gray
Related links
- Phoenix Contact EB2-18 Series Insertion Bridge
- Phoenix Contact EB2- DIK RD Series Insertion Bridge
- Phoenix Contact EB2- OTTA 6 Series Insertion Bridge
- Phoenix Contact EB2- 8 OG Series Insertion Bridge
- Phoenix Contact EB4- DIK RD Series Insertion Bridge
- Phoenix Contact EB5-OTTA 2.5 Series Insertion Bridge
- Phoenix Contact EB3-10/ST Series Insertion Bridge
- Phoenix Contact EB3-18 Series Insertion Bridge
