Phoenix Contact EB5-OTTA 2.5 Series Insertion Bridge

Subtotal (1 box of 10 units)*

PHP2,559.83

(exc. VAT)

PHP2,867.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,559.83PHP255.983

*price indicative

RS Stock No.:
851-6461
Mfr. Part No.:
3026094
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Insertion Bridge

Series

EB5-OTTA 2.5

Standards/Approvals

RoHS

COO (Country of Origin):
PL
Insertion bridge, pitch: 9 mm, number of positions: 5, color: gray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy