Phoenix Contact PCB Connector Accessory
- RS Stock No.:
- 265-7389
- Mfr. Part No.:
- 1788347
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP18,177.50
(exc. VAT)
PHP20,359.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP363.55 | PHP18,177.50 |
*price indicative
- RS Stock No.:
- 265-7389
- Mfr. Part No.:
- 1788347
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Standards/Approvals | CSA, VDE Zeichengenehmigung, cULus Recognised, IECEE CB Scheme, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Standards/Approvals CSA, VDE Zeichengenehmigung, cULus Recognised, IECEE CB Scheme, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has rated voltage 320 V, 12 A nominal current and tin contact surface, screw connection with green color.
Threaded mounting flange
Copper alloy contact material
Related links
- Phoenix Contact PCB Connector Accessory
- Phoenix Contact PC 4/-G Series PCB Connector Accessory
- Phoenix Contact SCREW M3X10 H1L Series PCB Connector Accessory
- Phoenix Contact COMBICON Connectors S Series PCB Connector Accessory
- Phoenix Contact PC 5/-G Series PCB Connector Accessory
- Phoenix Contact UC Series PCB Connector Accessory
- Phoenix Contact DFK-MSTB Series PCB Connector Accessory
- Phoenix Contact COMBICON Connectors L Series PCB Connector Accessory
