Phoenix Contact PCB Connector Accessory

Subtotal (1 pack of 100 units)*

PHP21,690.00

(exc. VAT)

PHP24,293.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +PHP216.90PHP21,690.00

*price indicative

RS Stock No.:
265-7365
Mfr. Part No.:
1777112
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact PCB header has tin contact surface and wave soldering mounting, maximum flexibility when it comes to device design with green color.

Male connector

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy