JST PH Series Right Angle Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5696
- Mfr. Part No.:
- S16B-PH-K-S (LF)(SN)
- Manufacturer:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP362.64
(exc. VAT)
PHP406.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP36.264 | PHP362.64 |
| 50 - 90 | PHP32.937 | PHP329.37 |
| 100 - 240 | PHP30.295 | PHP302.95 |
| 250 - 490 | PHP28.109 | PHP281.09 |
| 500 + | PHP26.251 | PHP262.51 |
*price indicative
- RS Stock No.:
- 175-5696
- Mfr. Part No.:
- S16B-PH-K-S (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Copper, Tin | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.3mm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 16 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Copper, Tin | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.3mm | ||
Voltage 100V | ||
- COO (Country of Origin):
- MY
The JST S16B-PH-K-S (LF)(SN) is a PH series, 16 way, 2. 00 mm pitch, side entry type through hole shrouded header disconnectable crimp style connector (Wire-to-Board type connector). It is a low force insertion type connector. It is designed to meet the demand for the high-density connection of internal wires to PC boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
Related links
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
