JST PH Series Right Angle Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

PHP7,218.20

(exc. VAT)

PHP8,084.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
200 - 200PHP36.091PHP7,218.20
400 - 800PHP32.995PHP6,599.00
1000 +PHP30.393PHP6,078.60

*price indicative

RS Stock No.:
175-5364
Mfr. Part No.:
S16B-PH-K-S (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Copper, Tin

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Termination Type

Crimp

Contact Gender

Male

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Mating Pin Length

3.3mm

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
MY
The JST S16B-PH-K-S (LF)(SN) is a PH series, 16 way, 2. 00 mm pitch, side entry type through hole shrouded header disconnectable crimp style connector (Wire-to-Board type connector). It is a low force insertion type connector. It is designed to meet the demand for the high-density connection of internal wires to PC boards.

Reliable contact

Fully shrouded header

Printed circuit board retention mechanism

Surface mount model (SMT)

Compact, highly reliable & low in cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy