TE Connectivity 1-206763-3 Series Vertical Board PCB Header, 24 Contact(s), 5 mm Pitch, 6 Row, Shrouded
- RS Stock No.:
- 906-180
- Mfr. Part No.:
- 1-206763-3
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,935.77
(exc. VAT)
PHP3,288.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,935.77 |
| 10 + | PHP2,700.65 |
*price indicative
- RS Stock No.:
- 906-180
- Mfr. Part No.:
- 1-206763-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-206763-3 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 7.5A | |
| Number of Contacts | 24 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 6 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Nickel | |
| Termination Type | Through Hole | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 990μm | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 600V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-206763-3 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 7.5A | ||
Number of Contacts 24 | ||
Housing Material Polyamide 66 | ||
Number of Rows 6 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Nickel | ||
Termination Type Through Hole | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 990μm | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 600V ac/dc | ||
- COO (Country of Origin):
- MX
The TE Connectivity high-performance 24-position Metrimate pin header engineered for reliable wire-to-board connectivity in demanding industrial systems.
Shrouded red nylon housing ensures secure mating
Gold-plated male contacts maximise signal integrity
Through-hole vertical mounting provides robust board retention
Related links
- TE Connectivity ATX Power Series Vertical Board PCB Header 1.4 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-1718 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 3-641 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
