TE Connectivity 2-640497-4 Series Vertical Board PCB Header, 2 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP362.36

(exc. VAT)

PHP405.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP362.36-
10 - 24PHP333.787%
25 +PHP300.5817%

*price indicative

RS Stock No.:
906-174
Mfr. Part No.:
2-640497-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-640497-4

Product Type

PCB Header

Current

6A

Pitch

4.2mm

Number of Contacts

2

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Tail Pin Length

5.33mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E28476

Voltage

250V ac

COO (Country of Origin):
MX
The TE Connectivity premium vertical PCB mount header engineered for dependable wire to board connections. This rectangular component ensures stable power and signal transmission across critical commercial circuits.

Secure positive locking mechanism prevents accidental unmating

Integrated standoffs facilitate efficient board cooling during wave soldering

Robust shrouded nylon housing protects pins from short circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy