TE Connectivity ERNI SMC Series Right Angle Surface Mount PCB Header, 68 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 893-897
- Mfr. Part No.:
- 154766-E
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 560 units)*
PHP271,376.99
(exc. VAT)
PHP303,942.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP271,376.99 | PHP484.602 |
*price indicative
- RS Stock No.:
- 893-897
- Mfr. Part No.:
- 154766-E
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | ERNI SMC | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 68 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Mating Pin Length | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series ERNI SMC | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 68 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Mating Pin Length 4mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity connector designed for efficient and reliable performance in electronic applications, ensuring secure connections and optimal signal integrity.
Gold plating in the mating area enhances conductivity and resistance to corrosion
Tin plating in Terminal areas provides durability and reliable electrical connections
PCB layout guidelines ensure compatibility with surface mount technology
Compact assembly height allows for space-constrained designs
Related links
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
