TE Connectivity 1-24988 Series Vertical Board PCB Header, 2 Contact(s), 2.7 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 877-780
- Mfr. Part No.:
- 1-2498846-2
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP1,035.45
(exc. VAT)
PHP1,159.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,035.45 | PHP207.09 | - |
| 5 + | PHP952.47 | PHP190.494 | 8% |
*price indicative
- RS Stock No.:
- 877-780
- Mfr. Part No.:
- 1-2498846-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-24988 | |
| Product Type | PCB Header | |
| Pitch | 2.7mm | |
| Current | 8.3A | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-24988 | ||
Product Type PCB Header | ||
Pitch 2.7mm | ||
Current 8.3A | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB header optimised for high-density industrial electronics. It provides an exceptionally stable connection while minimising the overall physical footprint on your circuit board.
Manufactured with high-quality glass-filled thermoplastic for durability
Nickel plating provides excellent corrosion resistance
Gold plating on contact areas ensures superior conductivity
Solder peg and contact tail feature tin plating for reliable performance
Related links
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
