TE Connectivity 25340 Series Straight Surface Connector, 160 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded

N

Subtotal (1 box of 900 units)*

PHP1,136,755.56

(exc. VAT)

PHP1,273,166.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP1,136,755.56PHP1,263.062

*price indicative

RS Stock No.:
828-264
Mfr. Part No.:
2534040-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Series

25340

Pitch

1.27mm

Housing Material

TPE

Number of Contacts

160

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The TE Connectivity PCB Header is board‑to‑board connector designed for Advanced electronic systems. It ensures reliable signal integrity and robust mechanical performance, making it Ideal for demanding applications.

Designed for reliable operation within temperatures from –55˚ to 125˚C

Fully shrouded housing for protection

Surface mount solder ball termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy