TE Connectivity HDR Series Vertical Surface Mount PCB Header, 16 Contact(s), 1 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 box of 5000 units)*

PHP305,282.17

(exc. VAT)

PHP341,916.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per Unit*
1 +PHP305,282.17PHP61.056

*price indicative

RS Stock No.:
827-613
Mfr. Part No.:
4-2538949-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

HDR

Pitch

1mm

Current

1A

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Wire-to-Board

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Row Pitch

1.34mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94V-0

Voltage

50V ac/dc

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers exceptional performance and reliability, designed specifically for robust applications where secure connections are vital. Its unique construction ensures durability while meeting rigorous industry standards.

Constructed from high-quality Nylon 66 with UL94V-0 rating for superior durability

Designed to meet voltage ratings of up to 50VAC and current ratings of 1A AC/DC

Features a wide temperature range from -25°C to +85°C to withstand environmental extremes

Related links