TE Connectivity 2504449 Series Vertical PCB PCB Header, 20 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 827-393
- Mfr. Part No.:
- 3-2504449-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 12000 units)*
PHP3,418,579.77
(exc. VAT)
PHP3,828,809.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP3,418,579.77 | PHP284.882 |
*price indicative
- RS Stock No.:
- 827-393
- Mfr. Part No.:
- 3-2504449-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2504449 | |
| Pitch | 1mm | |
| Current | 800mA | |
| Housing Material | Polyamide | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire to Board Connector System | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2504449 | ||
Pitch 1mm | ||
Current 800mA | ||
Housing Material Polyamide | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire to Board Connector System | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header delivers a vertical wire-to-board connector system. This surface mount component handles both power and signal applications with a reliable 2 row internal lock layout.
Precision 1 mm centreline pitch spacing
High quality gold flash contact plating
Reflow solder capable
Related links
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
