TE Connectivity 1-102692 Series Vertical Board Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 815-429
- Mfr. Part No.:
- 1-102692-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 56 units)*
PHP25,411.17
(exc. VAT)
PHP28,460.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP25,411.17 | PHP453.771 |
*price indicative
- RS Stock No.:
- 815-429
- Mfr. Part No.:
- 1-102692-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-102692 | |
| Product Type | Connector | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | IPC 1752A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-102692 | ||
Product Type Connector | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals IPC 1752A | ||
- COO (Country of Origin):
- MX
The TE Connectivity shrouded header suitable for harsh environments, providing excellent connectivity solutions. Designed to ensure reliable performance, it is an essential component for various electrical applications.
EU ELV Directive compliant with exemptions for environmental safety
Vertical orientation
20 positions
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 1-1744 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 2395 Series Vertical Board Connector 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
