Molex 503548 Series Vertical Surface Mount Connector, 18 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-965
- Mfr. Part No.:
- 503548-1822
- Manufacturer:
- Molex
N
Subtotal (1 reel of 7000 units)*
PHP579,949.25
(exc. VAT)
PHP649,543.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP579,949.25 | PHP82.85 |
*price indicative
- RS Stock No.:
- 814-965
- Mfr. Part No.:
- 503548-1822
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Series | 503548 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Housing Material | LCP | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Series 503548 | ||
Pitch 400μm | ||
Current 300mA | ||
Housing Material LCP | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals REACH SVHC | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is designed to provide reliable connectivity with a Compact 0.40mm pitch. Its high retention force ensures secure mating in demanding applications.
Supports maximum current of 0.3A and voltage of 50V AC/DC
Accommodates 18 circuits, ensuring versatility in connectivity
Constructed with Durable copper alloy metal and gold plating for longevity
Optimised for surface mount termination, facilitating easy integration
Features vertical orientation for efficient space management
Offers a mated height of 0.70mm, Ideal for space-constrained applications
Related links
- Molex 503548 Series Vertical Surface Mount Connector 0.4 mm Pitch Shrouded
- Molex 503548 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Molex 51338 Series Vertical Surface Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 503552 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 501745 Series Vertical Surface Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Header 0.4 mm Pitch Shrouded
