TE Connectivity 1969803 Series Vertical PCB PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-910
- Mfr. Part No.:
- 1969803-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 400 units)*
PHP17,503.66
(exc. VAT)
PHP19,604.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,503.66 | PHP43.759 |
*price indicative
- RS Stock No.:
- 798-910
- Mfr. Part No.:
- 1969803-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1969803 | |
| Pitch | 6.35mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1969803 | ||
Pitch 6.35mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header is designed for PCB mounting, facilitating reliable wire to board connections with three positions. Its fully shrouded design ensures secure mating while catering to varied application needs in electronic assemblies.
Vertical orientation enhances space-saving design for PCB layouts
Rated for 600 VAC to accommodate high-voltage applications
Utilises natural nylon housing for durability and reliability
Features locking tab for secure mating and preventing disconnection
Specifications include 3 positions, 6.35 mm centerline for easy integration
Related links
- TE Connectivity 350583-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Dynamic 4000 Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350584-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350988-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 1971032 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
