TE Connectivity 5332 Series Right Angle Through Hole PCB Header, 135 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded

Subtotal (1 tube of 4 units)*

PHP46,548.95

(exc. VAT)

PHP52,134.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP46,548.95PHP11,637.238

*price indicative

RS Stock No.:
796-510
Mfr. Part No.:
533268-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

5332

Pitch

2.54mm

Current

3A

Number of Contacts

135

Housing Material

TPE

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Tail Pin Length

3.05mm

Standards/Approvals

UL

Voltage

100V

COO (Country of Origin):
US
The TE Connectivity high-density connector offers reliable electrical and mechanical performance for board-to-board applications, suitable for rugged environments such as aerospace and military uses.

Broad connector portfolio enhancing design flexibility with various positions and configurations

Durable materials enable compatibility with Advanced soldering techniques, ensuring long-term reliability

High resistance to vibration and shock, making it Ideal for demanding applications

Gold-plated contacts provide excellent electrical performance with minimal mating force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy