TE Connectivity 5-104912-2 Series Vertical Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-355
- Mfr. Part No.:
- 5-104912-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 48 units)*
PHP34,964.61
(exc. VAT)
PHP39,160.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP34,964.61 | PHP728.429 |
*price indicative
- RS Stock No.:
- 796-355
- Mfr. Part No.:
- 5-104912-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-104912-2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 8 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through-Hole PCB Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-104912-2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 8 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through-Hole PCB Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector is a reliable solution for wire-to-board and wire-to-wire applications, ensuring secure and efficient interconnections in various electronic devices, including industrial equipment and automotive controls.
Operating temperature range of -65˚C to +105˚C ensures diverse application compatibility
Available in multiple platings to suit varied environmental requirements
Supports up to 3 amps for a single contact in free air, providing efficient current handling
Facilitates preloaded contacts designed for quick assembly in high-volume applications
Related links
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
