TE Connectivity 104130 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-665
- Mfr. Part No.:
- 104130-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
PHP36,800.00
(exc. VAT)
PHP41,216.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP36,800.00 | PHP736.00 |
*price indicative
- RS Stock No.:
- 786-665
- Mfr. Part No.:
- 104130-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 104130 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 104130 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 20 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header is a low-profile receptacle designed for board-to-board applications. It features 20 positions arranged in a two-row configuration, offering a reliable connection for ribbon cable interfaces.
20 positions provide enhanced connectivity options
2.54 mm centreline allows for efficient space utilisation
Right angle PCB mount orientation for Compact designs
Standard operating temperature range of -65 to 105 °C ensures versatility
Mating retention mechanism with an ejection latch for secure connections
Related links
- TE Connectivity 104130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 104130 Series Right Angle PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
