Molex 87858 Series Parallel Surface Mount PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-955
- Mfr. Part No.:
- 87858-0450
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
PHP46,786.88
(exc. VAT)
PHP52,401.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP46,786.88 | PHP38.989 |
*price indicative
- RS Stock No.:
- 691-955
- Mfr. Part No.:
- 87858-0450
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87858 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Parallel | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.80mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87858 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Parallel | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.80mm | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid breakaway header is engineered for high-performance signal and wire-to-board applications. Designed with a Compact 2.00mm pitch, this surface mount component features four circuits, making it an Ideal choice for space-constrained electronic designs. Crafted from high-temperature thermoplastic and utilising copper alloy for the metal components, it ensures durability and long-term reliability. This product supports lead-free applications, complying with key industry standards for environmental safety. Additionally, the header's pick-and-place polyimide tape packaging simplifies the assembly process, streamlining production. With a mating pin length of 3.20mm, it offers versatile connectivity options while maintaining a low profile suitable for modern electronic devices.
Complies with EU RoHS standards for environmental safety
Utilises a low-halogen material to comply with IEC 61249-2-21
Offers a breakaway design for easy modification in circuits
Crafted from high temperature thermoplastic to withstand extreme operating environments
Features an embossed tape on reel packaging for efficient automated assembly
Mated height of 3.20mm maintains a low-profile design for Compact devices
Parallel orientation simplifies PCB layout and design
Supports a maximum voltage rating of 125V, ensuring reliability in various applications
Utilises a low-halogen material to comply with IEC 61249-2-21
Offers a breakaway design for easy modification in circuits
Crafted from high temperature thermoplastic to withstand extreme operating environments
Features an embossed tape on reel packaging for efficient automated assembly
Mated height of 3.20mm maintains a low-profile design for Compact devices
Parallel orientation simplifies PCB layout and design
Supports a maximum voltage rating of 125V, ensuring reliability in various applications
Related links
- Molex 87858 Series Parallel Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87858 Series Parallel Surface Mount PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
