Deutsch DEUTSCH Series Right Angle Board Insert, 20 Contact(s), 0.512 in Pitch, 4 Row, Unshrouded

N

Subtotal (1 pack of 4 units)*

PHP19,889.28

(exc. VAT)

PHP22,275.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP19,889.28PHP4,972.32

*price indicative

RS Stock No.:
686-717
Mfr. Part No.:
ZPF000000000100306
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Series

DEUTSCH

Product Type

Insert

Current

5A

Pitch

0.512in

Housing Material

TPE

Number of Contacts

20

Number of Rows

4

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Composite

Contact Plating

Gold

Termination Type

PCB

Row Pitch

2.54in

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

175°C

Standards/Approvals

EN

Voltage

1500Vrms

COO (Country of Origin):
FR
The Deutsch socket contact insert features a 20-pole configuration, designed for power, signal, and high-speed data applications. It supports up to 5 A of current, ensuring reliable and efficient performance in a variety of industrial and electronic systems that require secure connectivity and high-performance data transmission.

Designed for wire-to-board connections

Built to be sealable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy