TE Connectivity 8-35308 Series Straight Board PCB Header, 3 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 tube of 24 units)*

PHP36,681.07

(exc. VAT)

PHP41,082.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP36,681.07PHP1,528.378

*price indicative

RS Stock No.:
680-743
Mfr. Part No.:
8-353081-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

8-35308

Pitch

10.16mm

Current

30A

Number of Contacts

3

Housing Material

TPE

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Termination Type

Board Lock

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a wire-to-board connector that features fully shrouded design, Ideal for signal applications. With a 10.16 mm centreline pitch, it ensures secure and stable connections to a printed circuit board (PCB). This connector is capable of handling up to 30 A of current. Its polarized mating retention provide extra reliability and ease of assembly.

UL 94V0 flammability rating

Through hole solder

Horizontal orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy