TE Connectivity FH Series Vertical Board Connector Assembly, 140 Contact(s), 600 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-982
- Mfr. Part No.:
- 6473225-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tray of 6 units)*
PHP21,165.85
(exc. VAT)
PHP23,705.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP21,165.85 | PHP3,527.642 |
*price indicative
- RS Stock No.:
- 679-982
- Mfr. Part No.:
- 6473225-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | FH | |
| Current | 500mA | |
| Pitch | 600μm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 200μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series FH | ||
Current 500mA | ||
Pitch 600μm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 200μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a high-density vertical board-to-board connector designed for signal transmission in Compact electronic systems. With 140 positions and fine 0.6 mm centerline spacing, it supports space-constrained layouts and precise alignment. Gold-plated contacts ensure excellent conductivity and durability, while surface mount termination enables automated assembly. The black housing is packaged in tray format for efficient handling.
Number of positions 140
Mounting orientation vertical
Centerline spacing 0.6 mm
Contact plating material gold
Termination type surface mount
Related links
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity AMP FH Series Vertical Through Hole Connector Assembly 100 μm Pitch Shrouded
- TE Connectivity FH Series Straight Backplane Connector Male 64-Contacts 2 Row, Solder
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
