TE Connectivity AMPMODU II Series Right Angle Through Hole Connector, 3 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 679-775
- Mfr. Part No.:
- 826662-3
- Manufacturer:
- TE Connectivity
Subtotal (400 units, in packs of 400)*
PHP26,031.19
(exc. VAT)
PHP29,154.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,031.19 | PHP65.078 |
*price indicative
- RS Stock No.:
- 679-775
- Mfr. Part No.:
- 826662-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Series | AMPMODU II | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Series AMPMODU II | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Male | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Header is a high-performance connector designed to provide reliable electrical connectivity in various applications. Engineered for flexibility and durability, this connector facilitates seamless integration in your setup while ensuring robust performance. Its wave solder capability is rated to withstand temperatures of up to 265°C, making it an excellent choice for demanding environments. Compliant with major directives such as EU RoHS and EU ELV, this connector underscores sustainability while maintaining superior functionality. The 3P AMPMODU range is Ideal for those seeking effective solutions without compromising on quality or compliance.
Active part ensures continuous availability for production
Wave solder capable designed to handle extreme temperatures up to 265°C
Compliant with EU RoHS Directive ensuring it meets strict environmental standards
Meets EU ELV compliance promoting responsible recycling and disposal
Compatible with multiple TE part numbers enhancing versatility in designs
Halogen content information available supporting eco-friendly practices
Documentation and compliance information readily accessible for informed decision-making
Wave solder capable designed to handle extreme temperatures up to 265°C
Compliant with EU RoHS Directive ensuring it meets strict environmental standards
Meets EU ELV compliance promoting responsible recycling and disposal
Compatible with multiple TE part numbers enhancing versatility in designs
Halogen content information available supporting eco-friendly practices
Documentation and compliance information readily accessible for informed decision-making
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
