TE Connectivity 6PCV Series Straight Through Hole Terminal Block, 20 Contact(s), 9.53 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-805
- Mfr. Part No.:
- 7-1546158-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP22,894.21
(exc. VAT)
PHP25,641.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,894.21 | PHP1,144.711 |
*price indicative
- RS Stock No.:
- 677-805
- Mfr. Part No.:
- 7-1546158-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6PCV | |
| Product Type | Terminal Block | |
| Pitch | 9.53mm | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6PCV | ||
Product Type Terminal Block | ||
Pitch 9.53mm | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is a specialized connector assembly designed for high-performance applications requiring secure and reliable electrical interfaces. It belongs to the 6PCV series, known for its robust construction and compatibility with modular power or signal systems. This assembly is Ideal for environments demanding durability, precision, and consistent connectivity.
Series designation 6PCV
Application power or signal interface
Designed for modular connector systems
Related links
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity 7-137 Series Straight Press Fit Connector 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
