HARTING Han Ex Connector Set Containing Side Entry
- RS Stock No.:
- 745-031
- Mfr. Part No.:
- 10360120002
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP10,573.29
(exc. VAT)
PHP11,842.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,573.29 |
*price indicative
- RS Stock No.:
- 745-031
- Mfr. Part No.:
- 10360120002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Connector Set | |
| Product Type | Connector Set | |
| Kit Contents | Side Entry | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Connector Set | ||
Product Type Connector Set | ||
Kit Contents Side Entry | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex Q12 Kit HBM/HSE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction with a high degree of protection, ensuring optimal performance in industrial applications.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Rated current of 5 A supports efficient power transmission
Crimp termination ensures reliable and Durable connections
Contacts: 12 allows for versatile connectivity options
Size: 3 A is suitable for various applications
Single locking lever enhances connection security
Angled entry facilitates easier installation in tight spaces
1x M20 thread allows for standardised mounting
Material: Zinc die-cast offers durability and corrosion resistance
Powder-coated finish enhances environmental protection
Degree of protection: IP65, IP67 ensures reliability in harsh conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector set is 5 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set
- HARTING Han Ex Range Hood 1, 48B
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
