HARTING Han Ex Connector Set
- RS Stock No.:
- 740-902
- Mfr. Part No.:
- 10361070001
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP8,702.19
(exc. VAT)
PHP9,746.45
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,702.19 |
*price indicative
- RS Stock No.:
- 740-902
- Mfr. Part No.:
- 10361070001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Connector Set | |
| Product Type | Connector Set | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Connector Set | ||
Product Type Connector Set | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex UL-Q7 Set is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features crimp termination and is rated for a current of 5 A, ensuring secure and efficient performance in various applications.
Features & Benefits
Connector sets provide a complete solution for electrical connections
Crimp termination ensures secure and reliable connections
Rated current of 5 A supports efficient power transmission
Contacts: 7 allows for versatile connectivity options
Size: 3 A accommodates various installation requirements
Single locking lever enhances connection stability
Top entry design simplifies installation and wiring
1x M20 entry allows for easy cable management
Material: Zinc die-cast offers durability and strength
Powder-coated finish provides additional corrosion resistance
Degree of protection: IP65, IP67 ensures reliability in harsh environments
Compliant with multiple standards for safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Does this product meet UL or CE standards?
Yes, this connector set complies with multiple standards, including UL 94 V-0.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating, making it suitable for harsh environments.
Related links
- HARTING Han Ex Connector Set
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Range Hood 1, 48B
- HARTING Han Ex Range Hood 1, 6B
- HARTING Han Ex Range Hood 2, 16B
