HARTING Han Ex Connector Set
- RS Stock No.:
- 739-161
- Mfr. Part No.:
- 10361080007
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP9,204.71
(exc. VAT)
PHP10,309.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,204.71 |
*price indicative
- RS Stock No.:
- 739-161
- Mfr. Part No.:
- 10361080007
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Set | |
| Kit Type | Connector Set | |
| Standards/Approvals | UL CYJX2.E482115 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Set | ||
Kit Type Connector Set | ||
Standards/Approvals UL CYJX2.E482115 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex UL 8D-QL Set is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction and a high degree of protection, making it suitable for various industrial applications.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Han-Quick Lock termination ensures quick and reliable assembly
Rated current of 5 A supports efficient power distribution
Contacts: 8 for versatile connectivity options
Size 3 A allows for Compact installations
Single locking lever enhances connection security
Top entry design simplifies cable management
1x M20 entry accommodates standard cable sizes
Material: Zinc die-cast offers durability and corrosion resistance
Powder-coated finish improves environmental protection
Degree of protection: IP65, IP67 ensures performance in harsh conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating, making it suitable for harsh environments.
What is the rated current for this connector set?
The rated current for this connector set is 5 A.
Related links
- HARTING Han Ex Connector Set
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Range Hood 1, 48B
- HARTING Han Ex Range Hood 1, 6B
- HARTING Han Ex Range Hood 2, 16B
