HARTING Han Ex Connector Set Containing Surface Mounted Housing
- RS Stock No.:
- 738-528
- Mfr. Part No.:
- 10360030008
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP7,422.41
(exc. VAT)
PHP8,313.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,422.41 |
*price indicative
- RS Stock No.:
- 738-528
- Mfr. Part No.:
- 10360030008
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Set | |
| Kit Type | Connector Set | |
| Kit Contents | Surface Mounted Housing | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Set | ||
Kit Type Connector Set | ||
Kit Contents Surface Mounted Housing | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex 3A-QL Kit HSM angled-M20/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in various applications. It features a robust design with a degree of protection rated at IP65 and IP67, ensuring durability in challenging environments.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Han-Quick Lock termination allows for quick and easy assembly
Rated current of 5 A supports efficient power transmission
Contacts: 3 ensures reliable connectivity for multiple circuits
Size: 3 A optimises space while maintaining performance
Single locking lever enhances security and prevents accidental disconnection
Top/side entry design offers flexible installation options
1x M20 thread facilitates easy cable entry and management
Material: Zinc die-cast ensures strength and corrosion resistance
Powder-coated finish enhances durability and aesthetic appeal
Degree of protection: IP65, IP67 safeguards against dust and water ingress
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector set is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating, making it suitable for harsh environments.
Related links
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set
- HARTING Screw Set For Use With Han HPR Compact SCL Surface Mounted Housing
- HARTING Mounting Panel For Use With Han HPR EasyCon Surface Mounted Housing
- HARTING Dust Cover For Use With Surface Mounted Housing
